Part Details for B32529C1104K289 by TDK Epcos
Overview of B32529C1104K289 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for B32529C1104K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8607
|
Newark | Cap, Film, 0.1Uf, 63Vac, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B32529C1104K289 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2789 |
|
$0.0900 / $0.3330 | Buy Now |
DISTI #
21C0725
|
Newark | Capacitor Polyester Film 0.1Uf 100V 10%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C1104K289 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 | Buy Now |
DISTI #
495-75656-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
26102 In Stock |
|
$0.0447 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 3200 Container: Ammo Pack | 0Ammo Pack |
|
$0.0478 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 3200 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT (Also Known As: B32529-C1104-K289) | 163 |
|
$0.0713 / $0.1140 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT | 163 |
|
$0.0713 / $0.1140 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT | 2560 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT (Also Known As: B32529-C1104-K289) | 2560 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
B32529C1104K289
|
TME | Capacitor: polyester, 100nF, 63VAC, 100VDC, 5mm, ±10%, -55÷125°C Min Qty: 12800 | 0 |
|
$0.0567 | RFQ |
Part Details for B32529C1104K289
B32529C1104K289 CAD Models
B32529C1104K289 Part Data Attributes
|
B32529C1104K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C1104K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |