-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6753
|
Newark | Cap, 0.1Uf, 100V, Film, Radial Rohs Compliant: Yes |Epcos B32529C1104M000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5500 |
|
$0.0900 / $0.3330 | Buy Now |
DISTI #
05J2529
|
Newark | Film Cap Mkt Box 0.1Μf 20% 100Vdc Ls 5Mm/Bulk |Epcos B32529C1104M000 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 | Buy Now |
DISTI #
B32529C1104M000-ND
|
DigiKey | CAP FILM 0.1UF 20% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6635 In Stock |
|
$0.0596 / $0.2800 | Buy Now |
DISTI #
3518873
|
element14 Asia-Pacific | CAP, 0.1UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 5 Container: Each | 5520 |
|
$0.0566 / $0.1655 | Buy Now |
DISTI #
3518873
|
Farnell | CAP, 0.1UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each | 5500 |
|
$0.0565 / $0.1658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C1104M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C1104M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |