Part Details for B32529C3103K by TDK Epcos
Overview of B32529C3103K by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C3103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32529 Series 250 V 0.01 uF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.1060 / $0.1240 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 6000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | 4800 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Velocity Electronics | Our Stock | 16800 |
|
RFQ | |
DISTI #
2118792
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0779 / $0.3306 | Buy Now |
DISTI #
2118792
|
Farnell | RoHS: Compliant Min Qty: 8000 Container: Each | 0 |
|
$0.1095 | Buy Now |