Part Details for B32529C3823J289 by TDK Epcos
Overview of B32529C3823J289 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C3823J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C3823J289-ND
|
DigiKey | CAP FILM 0.082UF 5% 250VDC RAD Min Qty: 7200 Lead time: 31 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 31 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1268 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10800 |
|
RFQ |