Part Details for B32529C6123J by TDK Epcos
Overview of B32529C6123J by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C6123J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B32529C6123J-ND
|
DigiKey | CAP FILM 0.012UF 5% 400VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7990 In Stock |
|
$0.1049 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.1036 | Buy Now |