Part Details for B32529C6223J189 by TDK Corporation
Overview of B32529C6223J189 by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32529C6223J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B32529C6223J189
|
Mouser Electronics | Film Capacitors 0.022uF 400volts 5% RoHS: Compliant | 0 |
|
$0.0770 / $0.3700 | Order Now |
DISTI #
B32529C6223J189
|
Avnet Asia | Film Capacitor, 0.022 uF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C6223J189) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B32529C6223J189
B32529C6223J189 CAD Models
B32529C6223J189 Part Data Attributes
|
B32529C6223J189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529C6223J189
TDK Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32529C6223J189
This table gives cross-reference parts and alternative options found for B32529C6223J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529C6223J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32591C6223J189 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C6223J189 vs B32591C6223J189 |
B32591C6223J011 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C6223J189 vs B32591C6223J011 |
B32591C6223J008 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C6223J189 vs B32591C6223J008 |
B32591C6223J289 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C6223J189 vs B32591C6223J289 |