-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6807
|
Newark | Cap, 1000Pf, 630V, Film, Radial Rohs Compliant: Yes |Epcos B32529C8102K289 Min Qty: 3200 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1080 / $0.1240 | Buy Now |
DISTI #
30C5894
|
Newark | Capacitor,pet(Polyethyleneterephthalate),0.001Uf,630Vdc,10-% Tol,10+% Tol |Epcos B32529C8102K289 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
495-4932-1-ND
|
DigiKey | CAP FILM 1000PF 10% 630VDC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
19667 In Stock |
|
$0.0956 / $0.4500 | Buy Now |
|
Future Electronics | B32529 Series 630 V 1000 pF ±10 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Ammo Pack | 32000Ammo Pack |
|
$0.0979 / $0.1070 | Buy Now |
DISTI #
B32529C8102K289
|
TME | Capacitor: polyester, 0.001uF, 400VAC, 630VDC, 5mm, ±10%, -55÷125°C Min Qty: 3200 | 0 |
|
$0.1050 | RFQ |
DISTI #
3518934
|
element14 Asia-Pacific | CAP, 1000PF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 3200 Container: Reel | 0 |
|
$0.1094 / $0.1300 | Buy Now |
DISTI #
3518934
|
Farnell | CAP, 1000PF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 3200 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1003 / $0.1066 | Buy Now |
|
New Advantage Corporation | B32529 Series 630 V 1000 pF �10 % LS=5 mm Stacked Metallized PET Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 3200 | 25600 |
|
$0.1200 / $0.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C8102K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C8102K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 630 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |