Part Details for B32560J1154K000 by TDK Epcos
Overview of B32560J1154K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J1154K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75702-ND
|
DigiKey | CAP FILM 0.15UF 10% 100VDC 2DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6250 In Stock |
|
$0.1095 / $0.4200 | Buy Now |
DISTI #
52D102
|
Bürklin Elektronik | MKT film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32560J1154K000 Min Qty: 20 | 6375 |
|
$0.1335 / $0.3040 | Buy Now |
Part Details for B32560J1154K000
B32560J1154K000 CAD Models
B32560J1154K000 Part Data Attributes:
|
B32560J1154K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32560J1154K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32560J1154K000
This table gives cross-reference parts and alternative options found for B32560J1154K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560J1154K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22224674154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | B32560J1154K000 vs 22224674154 |