Part Details for B32560J225K289 by TDK Corporation
Overview of B32560J225K289 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32560J225K289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J0225K289
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32560J0225K289) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7798 | Buy Now |
DISTI #
B32560J0225K289
|
Avnet Americas | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32560J0225K289) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7798 | Buy Now |
DISTI #
B32560J0225K289
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32560J0225K289) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |