Part Details for B32561J8223K by TDK Corporation
Overview of B32561J8223K by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32561J8223K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32561J8223K
|
Avnet Americas | Film Capacitor, 0.022 uF, 350 V, 630 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32561J8223K) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 3600 |
|
RFQ | |
DISTI #
B32561J8223K000
|
Avnet Abacus | Film Capacitor, 0.022 uF, 350 V, 630 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32561J8223K000) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |