Part Details for B32620J102J by TDK Corporation
Overview of B32620J102J by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620J102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620J0102J000
|
Avnet Americas | Film Capacitor, 1000 pF, 600 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32620J0102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2639 | Buy Now |
DISTI #
B32620J0102J000
|
Avnet Americas | Film Capacitor, 1000 pF, 600 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Bulk (Alt: B32620J0102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2639 | Buy Now |
DISTI #
B32620J0102J000
|
Avnet Abacus | Film Capacitor, 1000 pF, 600 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620J0102J000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4480 |
|
RFQ |