Part Details for B32620J102J289 by TDK Corporation
Overview of B32620J102J289 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620J102J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0755
|
Newark | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.001Uf, Through Hole Mount |Tdk B32620J102J289 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4800 Partner Stock |
|
$0.2774 / $0.7752 | Buy Now |
DISTI #
B32620J0102J289
|
Avnet Abacus | Film Capacitor, 1000 pF, 600 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620J0102J289) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |