Part Details for B32620J222J189 by TDK Corporation
Overview of B32620J222J189 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620J222J189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620J0222J189
|
Avnet Americas | Film Capacitor, 2200 pF, 600 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32620J0222J189) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2780 | Buy Now |
DISTI #
B32620J0222J189
|
Avnet Americas | Film Capacitor, 2200 pF, 600 V, 1000 V, ± 5%, Metallized PP Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32620J0222J189) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2780 | Buy Now |
DISTI #
V72:2272_06294055
|
Arrow Electronics | Cap Film 0.0022uF 1000V PP 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1648 Container: Cut Strips | Americas - 15 |
|
$0.1463 / $0.2341 | Buy Now |
DISTI #
B32620J0222J189
|
Avnet Abacus | Film Capacitor, 2200 pF, 600 V, 1000 V, � 5%, Metallized PP Stacked, Radial Box - 2 Pin (Alt: B32620J0222J189) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |