Part Details for B32621A222J by TDK Epcos
Overview of B32621A222J by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32621A222J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06293087
|
Arrow Electronics | Cap Film 0.0022uF 1000V PP 5% (13 X 4 X 7mm) Radial Stacked 10mm 105°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1648 | Americas - 50 |
|
$0.0925 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2070 | Buy Now |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount RoHS: Compliant | Europe - 16000 |
|
RFQ |