-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8647
|
Newark | Cap, 0.15Μf, 1.6 Kv, 10%, Pp, Capacitance:0.15Μf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Product Range:B32654 Series, Capacitor Case Style:-, Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32654A1154K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 311 |
|
$2.3800 / $3.8200 | Buy Now |
DISTI #
495-75752-ND
|
DigiKey | CAP FILM 0.15UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3349 In Stock |
|
$1.3749 / $3.0700 | Buy Now |
DISTI #
B32654A1154K000
|
TME | Capacitor: polypropylene, 150nF, 31.5x27.5x18mm, THT, ±10%, 27.5mm Min Qty: 200 | 0 |
|
$1.3900 | RFQ |
DISTI #
2797878
|
element14 Asia-Pacific | CAP, 0.15F, 1.6 KV, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 311 |
|
$1.5118 / $3.6107 | Buy Now |
DISTI #
2797878
|
Farnell | CAP, 0.15F, 1.6 KV, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 311 |
|
$1.4361 / $3.8588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32654A1154K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32654A1154K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 27.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |