-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850V, 2.2uF, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9821
|
Newark | Cap, 2.2Uf, 850V, Film, Solder Rohs Compliant: Yes |Epcos B32656S8225J561 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5400 / $16.0400 | Buy Now |
DISTI #
07P7293
|
Newark | Film Cap Mkp Snubber 2.2Μf 5% 850Vdc/Bulk |Epcos B32656S8225J561 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $10.1500 | Buy Now |
DISTI #
B32656S8225J561-ND
|
DigiKey | CAP FILM 2.2UF 5% 850VDC SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
44 In Stock |
|
$9.5475 / $13.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 12 Container: Bulk | 0Bulk |
|
$10.1900 | Buy Now |
DISTI #
3519032
|
element14 Asia-Pacific | CAP, 2.2UF, 850V, FILM, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0188 / $16.2642 | Buy Now |
DISTI #
3519032
|
Farnell | CAP, 2.2UF, 850V, FILM, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$11.0952 / $18.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32656S8225J561
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32656S8225J561
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850V, 2.2uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Width | 30 mm |