-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32673P5564K000
|
Avnet Americas | FILM CAP MKP PFC 0.56 F 10% 520VDC LS 22.5MM - Bulk (Alt: B32673P5564K000) Min Qty: 2880 Package Multiple: 2880 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5383 | Buy Now |
DISTI #
B32673P5564K000
|
Avnet Americas | Metallized Polypropylene Film Capacitor 0.56uF 520VDC 10% Radial - Bulk (Alt: B32673P5564K000) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5383 | Buy Now |
DISTI #
871-B32673P5564K000
|
Mouser Electronics | Film Capacitors 520VDC 0.56uF 10% MKP PFC LS 22.5mm RoHS: Compliant | 0 |
|
$0.3730 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32673P5564K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32673P5564K000
TDK Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |