Part Details for B32676G4156K by TDK Corporation
Overview of B32676G4156K by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32676G4156K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32676G4156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 450 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32676G4156K000) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11720 |
|
RFQ | |
DISTI #
B32676G4156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 450 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32676G4156K000) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11720 |
|
RFQ | |
DISTI #
B32676G4156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 450 V, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32676G4156K000) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11720 |
|
RFQ | |
DISTI #
B32676G4156K000
|
Avnet Abacus | Power Film Capacitor, 15 uF, 450 V, � 10%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: B32676G4156K000) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32676G4156K
B32676G4156K CAD Models
B32676G4156K Part Data Attributes
|
B32676G4156K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32676G4156K
TDK Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |