Datasheets
B32686A2683J000 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.068uF, THROUGH HOLE MOUNT, LEAD FREE

Part Details for B32686A2683J000 by TDK Epcos

Overview of B32686A2683J000 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B32686A2683J000

Part # Distributor Description Stock Price Buy
DISTI # 495-7287-ND
DigiKey CAP FILM 0.068UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.5200
  • 48 $4.2954
  • 96 $3.7309
  • 528 $3.4091
$3.4091 / $5.5200 Buy Now

Part Details for B32686A2683J000

B32686A2683J000 CAD Models

B32686A2683J000 Part Data Attributes:

B32686A2683J000 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32686A2683J000 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.068uF, THROUGH HOLE MOUNT, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 28.5 mm
JESD-609 Code e3
Length 42 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 550 V
Rated (DC) Voltage (URdc) 2000 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 37.5 mm
Terminal Shape WIRE
Width 16 mm

B32686A2683J000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32686A2683J000 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32686A2683J000 by TDK Epcos

  • Please alert me when B32686A2683J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B32686A2683J000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32686A2683J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B32686A2683J000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32686A2683J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32686A2683J000 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: