Part Details for B32716H1156K000 by TDK Corporation
Overview of B32716H1156K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32716H1156K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32716H1156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 1.1 kVDC, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32716H1156K000) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8634 | Buy Now |
DISTI #
871-B32716H1156K000
|
Mouser Electronics | Film Capacitors 1100VDC 15uF 10% LS 37.5mm RoHS: Compliant | 139 |
|
$4.7300 / $7.6600 | Buy Now |
DISTI #
E02:0323_19226764
|
Arrow Electronics | Cap Film 15uF 1100V PP 10%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 14 Weeks Date Code: 2315 | Europe - 400 |
|
$4.2707 / $4.3640 | Buy Now |
DISTI #
V99:2348_27157949
|
Arrow Electronics | Cap Film 15uF 1100V PP 10%( 42 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0045 Ohm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 2315 | Americas - 396 |
|
$4.8980 / $5.5590 | Buy Now |
DISTI #
B32716H1156K000
|
Avnet Americas | Power Film Capacitor, 15 uF, 1.1 kVDC, ± 10%, Metallized PP, Radial Box - 4 Pin, Through Hole - Bulk (Alt: B32716H1156K000) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8634 | Buy Now |
Part Details for B32716H1156K000
B32716H1156K000 CAD Models
B32716H1156K000 Part Data Attributes:
|
B32716H1156K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32716H1156K000
TDK Corporation
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 30 mm |