Part Details for B32758G2406K000 by TDK Epcos
Overview of B32758G2406K000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32758G2406K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6921
|
Newark | Cap, 40Uf, 500V, Film, Radial Rohs Compliant: Yes |Epcos B32758G2406K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$10.3300 / $13.6900 | Buy Now |
DISTI #
495-76092-ND
|
DigiKey | CAP FILM 40UF 10% 500VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
73 In Stock |
|
$7.1549 / $10.3000 | Buy Now |