Part Details for B32776H6565K000 by TDK Corporation
Overview of B32776H6565K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32776H6565K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32776H6565K000
|
Avnet Americas | 5.6UF 10% 1500V MKP WOUND BOXED - Bulk (Alt: B32776H6565K000) Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7474 | Buy Now |
DISTI #
B32776H6565K000
|
Avnet Americas | Cap Film 5.6uF 1500VDC PP 10% Radial Bulk - Bulk (Alt: B32776H6565K000) RoHS: Not Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7474 | Buy Now |
DISTI #
871-B32776H6565K000
|
Mouser Electronics | Film Capacitors 5.6uF 10% 1500V MKP AEC-Q200 RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
DISTI #
B32776H6565K000
|
Avnet Americas | 5.6UF 10% 1500V MKP WOUND BOXED - Bulk (Alt: B32776H6565K000) Min Qty: 440 Package Multiple: 440 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7474 | Buy Now |
DISTI #
B32776H6565K000
|
Avnet Americas | Cap Film 5.6uF 1500VDC PP 10% Radial Bulk - Bulk (Alt: B32776H6565K000) RoHS: Not Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7474 | Buy Now |