Part Details for B32912B3154M by TDK Epcos
Overview of B32912B3154M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32912B3154M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B32912 Series 330 V 0.15 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 32000Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
New Advantage Corporation | B32912 Series 330 V 0.15 uF LS=15 mm X1 Suppression Metallized PP Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 24000 |
|
$0.3929 | Buy Now |