Part Details for B3291B7L1112A0E100 by Amphenol Corporation
Overview of B3291B7L1112A0E100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3291B7L1112A0E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3291B7L1112A0E100
|
Avnet Americas | Connector Stacking Receptacle 100 Position 8mm/10mm/15mm/20mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: B3291B7L1112A0E100) Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$3.7507 / $4.0285 | Buy Now |
DISTI #
649-B3291B7L1112A0E1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 100P W/MYLAR RoHS: Compliant | 1440 |
|
$3.6900 / $6.6600 | Buy Now |
DISTI #
B3291B7L1112A0E100
|
TTI | Board to Board & Mezzanine Connectors BTB ConnP0.50mm H5mm Socket 100P W/MYLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$3.8400 | Buy Now |