Part Details for B32921C3683K by TDK Corporation
Overview of B32921C3683K by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32921C3683K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32921C3683K000
|
Avnet Americas | Safety Capacitor, 0.068 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32921C3683K000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.0813 | Buy Now |
DISTI #
V36:1790_06295495
|
Arrow Electronics | Cap Film Suppression X2 0.068uF 630VDC/305VAC PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2245 | Americas - 2870 |
|
$0.1157 / $0.1940 | Buy Now |
DISTI #
66945974
|
Verical | Cap Film Suppression X2 0.068uF 630VDC/305VAC PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Bulk RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2245 | Americas - 2870 |
|
$0.1157 | Buy Now |
DISTI #
B32921C3683K
|
TTI | Safety Capacitors 0.068uF 305volts 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0960 | Buy Now |
DISTI #
B32921C3683K000
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32921C3683K000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |