Part Details for B32922A2224M by TDK Epcos
Overview of B32922A2224M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922A2224M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 0.22 uF, THROUGH HOLE MOUNT | 650 |
|
$0.1440 / $0.2700 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 0.22 uF, THROUGH HOLE MOUNT (Also Known As: B32922-A2224-M) | 650 |
|
$0.1440 / $0.2700 | Buy Now |