-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7141, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1756 | Buy Now |
DISTI #
B32922C3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1756 | Buy Now |
DISTI #
69144378
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2305 | Americas - 51150 |
|
$0.1229 / $0.2406 | Buy Now |
DISTI #
77780005
|
Verical | Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 10% (18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 332 Package Multiple: 1 | Americas - 2273 |
|
$0.1971 / $0.2359 | Buy Now |
DISTI #
B32922C3104K
|
TTI | Safety Capacitors 0.1uF 10% 305Vac MKP X2, LS 15MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 34600 In Stock |
|
$0.1290 / $0.2210 | Buy Now |
DISTI #
B32922C3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1756 | Buy Now |
DISTI #
B32922C3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1756 | Buy Now |
DISTI #
B32922C3104K000
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 305 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3104K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 185000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3104K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3104K000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7141, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7141 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |