Part Details for B32922C3223M by TDK Epcos
Overview of B32922C3223M by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3223M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1291 | Buy Now |
DISTI #
B32922C3223M
|
TME | Capacitor: polypropylene, X2, 22nF, 5x10.5x18mm, THT, ±20%, 15mm Min Qty: 4000 | 0 |
|
$0.1240 | RFQ |
|
Velocity Electronics | Our Stock | 9000 |
|
RFQ |