Part Details for B32922C3224K by TDK Corporation
Overview of B32922C3224K by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3224K000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2044 | Buy Now |
DISTI #
B32922C3224K000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2044 | Buy Now |
DISTI #
871-B32922C3224K
|
Mouser Electronics | Safety Capacitors 0.22uF 10% 305Vac MKP X2, LS 15MM RoHS: Compliant | 5140 |
|
$0.1490 / $0.5900 | Buy Now |
DISTI #
V36:1790_06295514
|
Arrow Electronics | Cap Film Suppression X2 0.22uF 630VDC/305VAC PP 10% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2329 | Americas - 28850 |
|
$0.1317 / $0.5546 | Buy Now |
DISTI #
B32922C3224K
|
TTI | Safety Capacitors 0.22uF 10% 305Vac MKP X2, LS 15MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1450 / $0.3120 | Buy Now |
DISTI #
B32922C3224K000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2044 | Buy Now |
DISTI #
B32922C3224K000
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922C3224K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2044 | Buy Now |
DISTI #
B32922C3224K000
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 305 V, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3224K000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 368000 |
|
Buy Now | |
DISTI #
B32922C3224K
|
Avnet Asia | Safety Capacitor, 0.22 uF, 305 V, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3224K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |