-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7149, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922C3224M189
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32922C3224M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2044 | Buy Now |
DISTI #
871-B32922C3224M189
|
Mouser Electronics | Safety Capacitors 0.22uF 305volts 20% X2 RoHS: Compliant | 6714 |
|
$0.1340 / $0.6100 | Buy Now |
DISTI #
B32922C3224M189
|
TTI | Safety Capacitors 0.22uF 305volts 20% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 37800 In Stock |
|
$0.1320 / $0.1790 | Buy Now |
DISTI #
B32922C3224M189
|
Avnet Americas | Safety Capacitor, 0.22 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32922C3224M189) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2044 | Buy Now |
DISTI #
B32922C3224M189
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32922C3224M189) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks, 0 Days | Abacus - 165600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922C3224M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922C3224M189
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7149, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7149 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |