Part Details for B32922C3474M by TDK Epcos
Overview of B32922C3474M by TDK Epcos
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32922C3474M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70102623
|
RS | Capacitor, Polypropylene Film, Cap 0.47 uF, Tol 20%, 305 VAC, Radial, MKP X2 | EPCOS B32922C3474M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7700 | RFQ |
|
Future Electronics | B32922 Series 305 V 0.47 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2243Bag |
|
$0.2600 / $0.3100 | Buy Now |
|
Bristol Electronics | 31248 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 630V, 20% +TOL, 20% -TOL, 0.47UF, THROUGH HOLE MOUNT, 7135 | 17200 |
|
$0.4500 / $1.5000 | Buy Now |
DISTI #
B32922C3474M
|
TME | Capacitor: polypropylene, X2, 470nF, 9x17.5x18mm, THT, ±20%, 15mm Min Qty: 5 | 344 |
|
$0.2790 / $0.5210 | Buy Now |
|
Chip1Cloud | 35000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Capacitance470nF Tolerance 20% | 4146 |
|
$0.2549 / $0.5322 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9121 |
|
$0.5000 / $0.7700 | Buy Now |
|
New Advantage Corporation | B32922 Series 305 V 0.47 uF �20 % LS=15 mm X2 Suppression PP Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.3400 / $0.3643 | Buy Now |