-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922P3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922P3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1893 | Buy Now |
DISTI #
B32922P3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922P3104K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1893 | Buy Now |
DISTI #
871-B32922P3104K000
|
Mouser Electronics | Film Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2 RoHS: Compliant | 5889 |
|
$0.1360 / $0.5400 | Buy Now |
DISTI #
B32922P3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922P3104K000) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1893 | Buy Now |
DISTI #
B32922P3104K000
|
Avnet Americas | Safety Capacitor, 0.1 uF, 305 VAC, ± 10%, X2, PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32922P3104K000) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1893 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922P3104K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922P3104K000
TDK Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CSA, CQC, CUL, EN, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |