-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32922X2684K000
|
Avnet Americas | Capacitor Film 0.68uF 275V PP 10% Radial Leaded 15mm 110°C Bulk - Bulk (Alt: B32922X2684K000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B32922X2684K000
|
Mouser Electronics | Safety Capacitors 275VAC 0.68uF 10% LS 15mm X2 RoHS: Compliant | 1031 |
|
$0.2930 / $0.8500 | Buy Now |
DISTI #
V99:2348_26235676
|
Arrow Electronics | Cap Film Suppression X2 0.68uF 500VDC/275VAC PP 10% (18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2229 | Americas - 18 |
|
$0.2872 / $0.4871 | Buy Now |
DISTI #
B32922X2684K000
|
Avnet Americas | Capacitor Film 0.68uF 275V PP 10% Radial Leaded 15mm 110°C Bulk - Bulk (Alt: B32922X2684K000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32922X2684K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32922X2684K000
TDK Corporation
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |