Part Details for B32923C3155M189 by TDK Corporation
Overview of B32923C3155M189 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923C3155M189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9698
|
Newark | Film Cap Mkp X2 1.50?f 20% 305Vac Ls 21.5Mm |Tdk B32923C3155M189 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.5200 | Buy Now |
DISTI #
B32923C3155M189
|
Avnet Americas | Safety Capacitor, 1.5 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: B32923C3155M189) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6630 | Buy Now |
DISTI #
871-B32923C3155M189
|
Mouser Electronics | Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm | 41213 |
|
$0.4140 / $1.0700 | Buy Now |
DISTI #
V36:1790_06295560
|
Arrow Electronics | Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Date Code: 2248 | Americas - 31500 |
|
$0.3710 / $0.4445 | Buy Now |
DISTI #
V72:2272_06295560
|
Arrow Electronics | Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1952 Container: Cut Strips | Americas - 1 |
|
$0.4489 | Buy Now |
DISTI #
B32923C3155M189
|
TTI | Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 1800 In Stock |
|
$0.4070 / $0.5400 | Buy Now |
DISTI #
B32923C3155M189
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32923C3155M189) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32923C3155M189
B32923C3155M189 CAD Models
B32923C3155M189 Part Data Attributes
|
B32923C3155M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32923C3155M189
TDK Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |