Part Details for B32923H3824M by TDK Corporation
Overview of B32923H3824M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32923H3824M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32923H3824M000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3824M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8094 | Buy Now |
DISTI #
B32923H3824M000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3824M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8094 | Buy Now |
DISTI #
871-B32923H3824M
|
Mouser Electronics | Safety Capacitors 0.82uF 305Vac X2 LS= 22.5mm Hi Humidity RoHS: Compliant | 0 |
|
$0.6380 | Order Now |
DISTI #
B32923H3824M000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3824M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8094 | Buy Now |
DISTI #
B32923H3824M000
|
Avnet Americas | Safety Capacitor, 0.82 uF, 305 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: B32923H3824M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8094 | Buy Now |
DISTI #
B32923H3824M000
|
Avnet Abacus | Safety Capacitor, 0.82 uF, 305 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: B32923H3824M000) RoHS: Compliant Min Qty: 2040 Package Multiple: 2040 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |