Part Details for B32933A3105K000 by TDK Epcos
Overview of B32933A3105K000 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Price & Stock for B32933A3105K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32933A3105K000-ND
|
DigiKey | CAP FILM 1UF 10% 305VAC RADIAL Min Qty: 1800 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9266 | Buy Now |
Part Details for B32933A3105K000
B32933A3105K000 CAD Models
B32933A3105K000 Part Data Attributes
|
B32933A3105K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32933A3105K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |