-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8675
|
Newark | Cap, 0.47Μf, 305Vac, 10%, Pet, Capacitance:0.47Μf, Suppression Class:X2, Product Range:B32933 Series, Voltage Rating X:-, Voltage Rating Y:-, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Epcos B32933B3474K000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2796 |
|
$0.7580 / $1.5700 | Buy Now |
DISTI #
495-75776-ND
|
DigiKey | CAP FILM 0.47UF 10% 305VAC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2215 In Stock |
|
$0.4589 / $1.2600 | Buy Now |
DISTI #
B32933B3474K000
|
TME | Capacitor: polyester, 470nF, 305VAC, 22.5mm, ±10%, -40÷105°C, THT Min Qty: 2160 | 0 |
|
$0.5920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32933B3474K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32933B3474K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |