Part Details for B33-119-427 by Brady Worldwide Inc
Overview of B33-119-427 by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-119-427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W7375
|
Newark | Wire & Cable Marker, 38.1 X 38.1Mm, Wht, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:38.1Mm X 38.1Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:B33 Series Rohs Compliant: Yes |Brady B33-119-427 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$118.9900 | Buy Now |
DISTI #
2267-B33-119-427-ND
|
DigiKey | LABEL 1.5" HX1.5"W WHT 1=1000PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
38 In Stock |
|
$129.5510 / $138.8000 | Buy Now |
DISTI #
70838589
|
RS | B33, B427, CLEAR/WHITE, 1.5 X 1.5" | Brady B33-119-427 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$118.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$114.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 43 Factory Stock |
|
$118.9900 | Buy Now |
DISTI #
2847049
|
element14 Asia-Pacific | WIRE & CABLE MARKER, 38.1 X 38.1MM, WHT RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$170.0444 | Buy Now |
DISTI #
2847049
|
Farnell | WIRE & CABLE MARKER, 38.1 X 38.1MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Reel | 1 |
|
$130.1853 | Buy Now |
|
Master Electronics | RoHS: Compliant | 43 Factory Stock |
|
$118.9900 | Buy Now |
DISTI #
10038769
|
Techni-Tool, Inc. | Brady B33-119-427 Label, Self-Laminating Vinyl, Wrap Around, White, Matte, 1.5in, 1000/Cartridge | 2 |
|
$118.9900 | Buy Now |
DISTI #
10038769
|
TestEquity LLC | Brady B33-119-427 Label, Self-Laminating Vinyl, Wrap Around, White, Matte, 1.5in, 1000/Cartridge | 2 |
|
$118.9900 | Buy Now |