Part Details for B33-149-483 by Brady Worldwide Inc
Overview of B33-149-483 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33-149-483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y0427
|
Newark | B33,b483,white,0.5" X 0.5",fit/Cartridge Of 5000 Labels |Brady B33-149-483 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$74.9900 | Buy Now |
DISTI #
2267-B33-149-483-ND
|
DigiKey | B33,B483,WHITE,0.5" X 0.5",FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.2200 | Buy Now |
DISTI #
71857777
|
RS | Product ID Polyester Label, 0.50"H x 0.50"W x 5000, Gloss White | Brady B33-149-483 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$74.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$71.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.9900 | Buy Now |
DISTI #
10039695
|
Techni-Tool, Inc. | Brady B33-149-483 Labels, B33 Series, Polyester, Permanent Rubber-based Adhesive, White, 0.5 x 0.5in | 0 |
|
$74.9900 | Buy Now |
DISTI #
10039695
|
TestEquity LLC | Brady B33-149-483 Labels, B33 Series, Polyester, Permanent Rubber-based Adhesive, White, 0.5 x 0.5in | 0 |
|
$74.9900 | Buy Now |