-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3679
|
Newark | Schottky Rectifier, Single, 30V, Do214Aa, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. B330B-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8494 |
|
$0.1630 / $0.4550 | Buy Now |
DISTI #
B330B-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
46110 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
B330B-13-F
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin SMB T/R - Tape and Reel (Alt: B330B-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 870000 Factory Stock |
|
$0.0959 / $0.1133 | Buy Now |
DISTI #
621-B330B-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 3A RoHS: Compliant | 23582 |
|
$0.1170 / $0.4200 | Buy Now |
DISTI #
70437564
|
RS | Diode Schottky 30V 3A 2Pin SMB | Diodes Inc B330B-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4310 | RFQ |
|
Future Electronics | B330B Series 30 V 3 A Surface Mount Schottky Barrier Rectifier SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Future Electronics | B330B Series 30 V 3 A Surface Mount Schottky Barrier Rectifier SMB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Bristol Electronics | 7061 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 778 |
|
$0.1237 / $0.2319 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 1993 |
|
$0.1462 / $0.7310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy