Part Details for B33D-187-2-345 by Brady Worldwide Inc
Overview of B33D-187-2-345 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B33D-187-2-345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9774
|
Newark | B33, B345 Ds, White, 0.335 X 2" Fit/Roll Of 750 Each |Brady B33D-187-2-345 Min Qty: 1 Package Multiple: 750 Date Code: 0 Container: SPOOL | 0 |
|
$1,679.0000 | Buy Now |
DISTI #
2267-B33D-187-2-345-ND
|
DigiKey | B33, B345 DS, WHITE, 0.335 X 2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,828.0600 | Buy Now |
DISTI #
71859662
|
RS | High Temp PVDF Marking Sleeves, 0.187"H x 2"W x 750, White | Brady B33D-187-2-345 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,679.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,611.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,679.0000 | Buy Now |
DISTI #
207IE848
|
Techni-Tool, Inc. | Brady B33D-187-2-345 Wire Marking Sleeve, PermaSleeve, High-Temperature PVDF, White, 0.187in x 2in | 0 |
|
$1,679.0000 | Buy Now |
DISTI #
207IE848
|
TestEquity LLC | Brady B33D-187-2-345 Wire Marking Sleeve, PermaSleeve, High-Temperature PVDF, White, 0.187in x 2in | 0 |
|
$1,679.0000 | Buy Now |