Part Details for B340LA by WEITRON INTERNATIONAL CO., LTD.
Overview of B340LA by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B340LA
B340LA CAD Models
B340LA Part Data Attributes:
|
B340LA
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B340LA
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for B340LA
This table gives cross-reference parts and alternative options found for B340LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B340LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR5822S.22S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340LA vs SSR5822S.22S |
CDBCT340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B340LA vs CDBCT340-HF |
SSR5822S.22TXV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | B340LA vs SSR5822S.22TXV |
CDBC340H-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B340LA vs CDBC340H-HF |
FM340B-T-HF | Rectifier Diode, | Rectron Semiconductor | B340LA vs FM340B-T-HF |
FM340B-W-HF | Rectifier Diode, | Rectron Semiconductor | B340LA vs FM340B-W-HF |
FM5822AV-W | Rectifier Diode, | Rectron Semiconductor | B340LA vs FM5822AV-W |
B340 | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Galaxy Microelectronics | B340LA vs B340 |
SKL34B | Rectifier Diode, Schottky, 1 Element, 3A, 40V V(RRM), | Taiwan Semiconductor | B340LA vs SKL34B |
FM5822AV-T | Rectifier Diode, | Rectron Semiconductor | B340LA vs FM5822AV-T |