Part Details for B360A-13 by Diodes Incorporated
Overview of B360A-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B360A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4562 |
|
RFQ | ||
|
Bristol Electronics | 4392 |
|
RFQ | ||
|
Quest Components | DIODE SCHOTTKY 60V 3A SMA | 3649 |
|
$0.4950 / $1.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for B360A-13
B360A-13 CAD Models
B360A-13 Part Data Attributes:
|
B360A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
B360A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |