Part Details for B36B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
Overview of B36B-PNDZS-1(T)(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Price & Stock for B36B-PNDZS-1(T)(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2 Row 36 Position 2 mm Pitch Lock Ramp Shrouded 4-Wall Male Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$0.7050 / $0.7900 | Buy Now |
|
Quest Components | 109 |
|
$1.2364 / $2.2480 | Buy Now |
Part Details for B36B-PNDZS-1(T)(LF)(SN)
B36B-PNDZS-1(T)(LF)(SN) CAD Models
B36B-PNDZS-1(T)(LF)(SN) Part Data Attributes:
|
B36B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B36B-PNDZS-1(T)(LF)(SN)
JST Manufacturing
CONN HEADR PND TOP 36POS 2MM PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |