Part Details for B37941X1103K060 by TDK Epcos
Overview of B37941X1103K060 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37941X1103K060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086795RL
|
element14 Asia-Pacific | Capacitor 0805 X7R 10nF 100V 10% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0185 / $0.0244 | Buy Now |
DISTI #
1086795
|
element14 Asia-Pacific | Capacitor 0805 X7R 10nF 100V 10% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0185 / $0.0407 | Buy Now |
DISTI #
1086795
|
Farnell | CAP, 0.01F, 100V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0201 / $0.0464 | Buy Now |
Part Details for B37941X1103K060
B37941X1103K060 CAD Models
B37941X1103K060 Part Data Attributes:
|
B37941X1103K060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B37941X1103K060
TDK Epcos
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | B37941 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for B37941X1103K060
This table gives cross-reference parts and alternative options found for B37941X1103K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B37941X1103K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X103K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | B37941X1103K060 vs C0805X103K101PB |
DM21X7R103K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37941X1103K060 vs DM21X7R103K100AN |
GRM40X7R103K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | B37941X1103K060 vs GRM40X7R103K100AC |
0805X7R103K3NT92 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | B37941X1103K060 vs 0805X7R103K3NT92 |
0805H10010N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Knowles Capacitors | B37941X1103K060 vs 0805H10010N0KXT |
GRM40X7R103K100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.01uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | B37941X1103K060 vs GRM40X7R103K100AK |
HR0805X7R103K3NT92 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Presidio Components Inc | B37941X1103K060 vs HR0805X7R103K3NT92 |
DM21X7R103K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.01 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | B37941X1103K060 vs DM21X7R103K100AH |
VJ0805Y103KXBAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | B37941X1103K060 vs VJ0805Y103KXBAT |
GMC21X7R103K100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B37941X1103K060 vs GMC21X7R103K100NTTLF |