Part Details for B37984M5105K by TDK Epcos
Overview of B37984M5105K by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37984M5105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1200404
|
element14 Asia-Pacific | CAP, 1F, 50V, 10%, X7R RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5923 / $2.0109 | Buy Now |
Part Details for B37984M5105K
B37984M5105K CAD Models
B37984M5105K Part Data Attributes
|
B37984M5105K
TDK Epcos
Buy Now
|
Compare Parts:
B37984M5105K
TDK Epcos
CAPACITOR, 1.0UF, 50V; Application:General Purpose; Capacitance:1uF; Tolerance, capacitance:+/-10%; Voltage, rating:50V dc; Capacitor dielectric type:Ceramic Multi-Layer; Case style:Radial; Dielectric characteristic:X7R; Climatic RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | TDK |