Part Details for B37987M1104K by TDK Epcos
Overview of B37987M1104K by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B37987M1104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for B37987M1104K
B37987M1104K CAD Models
B37987M1104K Part Data Attributes:
|
B37987M1104K
TDK Epcos
Buy Now
|
Compare Parts:
B37987M1104K
TDK Epcos
CAPACITOR, 100NF 100V CAPACITOR, 100NF 100V; CAPACITANCE:100NF; VOLTAGE RATING, DC:100V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |