Part Details for B39122-B1610-U810 by TDK Epcos
Overview of B39122-B1610-U810 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B39122-B1610-U810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SMD | 1160 |
|
RFQ |
Part Details for B39122-B1610-U810
B39122-B1610-U810 CAD Models
B39122-B1610-U810 Part Data Attributes
|
B39122-B1610-U810
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39122-B1610-U810
TDK Epcos
1 FUNCTIONS, 1220 MHz, SAW FILTER, CERAMIC, SMD, QCC8D, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1220 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 4.2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 3 mm |