Part Details for B39122-B4057-U510 by TDK Epcos
Overview of B39122-B4057-U510 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B39122-B4057-U510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 1228MHZ, 6 PIN(S), CERAMIC | 164 |
|
$1.0486 / $2.9960 | Buy Now |
Part Details for B39122-B4057-U510
B39122-B4057-U510 CAD Models
B39122-B4057-U510 Part Data Attributes:
|
B39122-B4057-U510
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B39122-B4057-U510
TDK Epcos
1 FUNCTIONS, 1228 MHz, SAW FILTER, CERAMIC, SMD, DCC6D, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1228 MHz | |
Filter Type | SAW FILTER | |
Height | 1.1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | GOLD OVER NICKEL |