Part Details for B39162B4310P810 by TDK Corporation
Overview of B39162B4310P810 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B39162B4310P810
B39162B4310P810 CAD Models
B39162B4310P810 Part Data Attributes
|
B39162B4310P810
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B39162B4310P810
TDK Corporation
SAW Filter, 1 Function(s), 1588.655MHz, 5 Pin(s), Plastic, ROHS COMPLIANT, QCS5P, SMD, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, QCS5P, SMD, 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 1588.655 MHz | |
Filter Type | SAW FILTER | |
Height | 0.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Screening Level | AEC-Q200 | |
Terminal Finish | Gold (Au) | |
Width | 1.1 mm |